Rochester Electronics TLK1221RHAT technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 113mA |
| Number of Outputs | 10 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLK1221RHAT to view detailed technical specifications.
No datasheet is available for this part.