Rochester Electronics TLK2208AZPV technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 340mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLK2208AZPV to view detailed technical specifications.
No datasheet is available for this part.