Rochester Electronics TLK3104SAGNT technical specifications.
| Package/Case | BGA |
| Data Rate | 3.13Gbps |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLK3104SAGNT to view detailed technical specifications.
No datasheet is available for this part.