Rochester Electronics TLK3114SCGNT technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLK3114SCGNT to view detailed technical specifications.
No datasheet is available for this part.