Rochester Electronics TLV0831CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Output Voltage | 2.9V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV0831CD to view detailed technical specifications.
No datasheet is available for this part.