Rochester Electronics TLV0838CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV0838CN to view detailed technical specifications.
No datasheet is available for this part.