4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 3.3mW |
| RoHS | Not Compliant |