Rochester Electronics TLV1548QDBREP technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Packaging | Cut Tape |
| Power Consumption | 1.05mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV1548QDBREP to view detailed technical specifications.
No datasheet is available for this part.