Rochester Electronics TLV2543CDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 3.3mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV2543CDWR to view detailed technical specifications.
No datasheet is available for this part.