Rochester Electronics TLV3011AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.8uA |
| Number of Channels | 1 |
| Output Current | 500uA |
| Packaging | Bulk |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV3011AIDBVT to view detailed technical specifications.
No datasheet is available for this part.