Rochester Electronics TLV3012AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.8uA |
| Number of Channels | 1 |
| Output Current | 500uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV3012AIDBVR to view detailed technical specifications.
No datasheet is available for this part.