Rochester Electronics TLV431CDBVR technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 80A |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 36V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV431CDBVR to view detailed technical specifications.
No datasheet is available for this part.