The TLV5535IPW is an 8-bit single channel op-amp from Rochester Electronics. It features a nominal supply current of 27mA and a power consumption of 106mW. The device is packaged in a lead-free TSSOP package and is available in bulk packaging. The TLV5535IPW is compliant with Reach SVHC regulations.
Rochester Electronics TLV5535IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 27mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Voltage | 500mV |
| Packaging | Bulk |
| Power Consumption | 106mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV5535IPW to view detailed technical specifications.
No datasheet is available for this part.