Rochester Electronics TLV5617AIDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV5617AIDR to view detailed technical specifications.
No datasheet is available for this part.