Rochester Electronics TLVH431AIDCKR technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLVH431AIDCKR to view detailed technical specifications.
No datasheet is available for this part.