Rochester Electronics TLVH432BQPKG3 technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 80mA |
| Output Voltage | 1.26V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLVH432BQPKG3 to view detailed technical specifications.
No datasheet is available for this part.