Rochester Electronics TLVH432QPK technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Output Voltage | 1.29V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLVH432QPK to view detailed technical specifications.
No datasheet is available for this part.