Rochester Electronics TMP122AIDBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMP122AIDBVR to view detailed technical specifications.
No datasheet is available for this part.