Rochester Electronics TMP124AID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Quiescent Current | 50uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMP124AID to view detailed technical specifications.
No datasheet is available for this part.