Rochester Electronics TMS320C31PQL40 technical specifications.
| Package/Case | PQFP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320C31PQL40 to view detailed technical specifications.
No datasheet is available for this part.