Rochester Electronics TMS320C50PQ57 technical specifications.
| Frequency | 57MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320C50PQ57 to view detailed technical specifications.
No datasheet is available for this part.