Rochester Electronics TMS320C6411AZLZ technical specifications.
| Package/Case | FCBGA |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 2097152B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320C6411AZLZ to view detailed technical specifications.
No datasheet is available for this part.