Rochester Electronics TMS320F241FN technical specifications.
| Package/Case | PLCC |
| Density | 16384B |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 1024B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320F241FN to view detailed technical specifications.
No datasheet is available for this part.