Rochester Electronics TMS320F28033PNT technical specifications.
| Package/Case | LQFP |
| Density | 65536B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of UART Channels | 1 |
| Packaging | Tray |
| RAM Size | 20480B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320F28033PNT to view detailed technical specifications.
No datasheet is available for this part.