Rochester Electronics TMS320F28044PZA technical specifications.
| Package/Case | LQFP |
| Density | 131072B |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of A/D Converters | 16 |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RAM Size | 20480B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320F28044PZA to view detailed technical specifications.
No datasheet is available for this part.