Rochester Electronics TMS320F2806GGMA technical specifications.
| Density | 65536B |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of A/D Converters | 16 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 20480B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320F2806GGMA to view detailed technical specifications.
No datasheet is available for this part.