Rochester Electronics TMS320R2812PGFQ technical specifications.
| Package/Case | LQFP |
| Density | 0B |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of A/D Converters | 16 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 40960B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320R2812PGFQ to view detailed technical specifications.
No datasheet is available for this part.