Rochester Electronics TMS320VC5404PGE technical specifications.
| Package/Case | LQFP |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RAM Size | 32768B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320VC5404PGE to view detailed technical specifications.
No datasheet is available for this part.