Rochester Electronics TPA005D12DCA technical specifications.
| Bandwidth | 20kHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Quiescent Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA005D12DCA to view detailed technical specifications.
No datasheet is available for this part.