Rochester Electronics TPA0142PWP technical specifications.
| Bandwidth | 15kHz |
| Lead Free | Contains Lead |
| Number of Channels | 24 |
| Packaging | Bulk |
| Quiescent Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA0142PWP to view detailed technical specifications.
No datasheet is available for this part.