Rochester Electronics TPA0202PWPR technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 19mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA0202PWPR to view detailed technical specifications.
No datasheet is available for this part.