Rochester Electronics TPA0211DGN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA0211DGN to view detailed technical specifications.
No datasheet is available for this part.