Rochester Electronics TPA0242PWP technical specifications.
| Lead Free | Contains Lead |
| Output Power | 2.8W |
| Packaging | Bulk |
| Quiescent Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA0242PWP to view detailed technical specifications.
No datasheet is available for this part.