Rochester Electronics TPA0252PWP technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 2W |
| Packaging | Bulk |
| Quiescent Current | 9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA0252PWP to view detailed technical specifications.
No datasheet is available for this part.