Rochester Electronics TPA2008D2PWPR technical specifications.
| Lead Free | Lead Free |
| Output Power | 3W |
| Packaging | Bulk |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA2008D2PWPR to view detailed technical specifications.
No datasheet is available for this part.