Rochester Electronics TPA2010D1YZFT technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 2.5W |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA2010D1YZFT to view detailed technical specifications.
No datasheet is available for this part.