Rochester Electronics TPA2033D1YZFR technical specifications.
| Lead Free | Contains Lead |
| Output Power | 2.75W |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA2033D1YZFR to view detailed technical specifications.
No datasheet is available for this part.