Rochester Electronics TPA3002D2PHPR technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Output Power | 9W |
| Packaging | Bulk |
| Quiescent Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA3002D2PHPR to view detailed technical specifications.
No datasheet is available for this part.