Rochester Electronics TPA301DGNRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 350mW |
| Packaging | Bulk |
| Quiescent Current | 700uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA301DGNRG4 to view detailed technical specifications.
No datasheet is available for this part.