Rochester Electronics TPA6102A2DGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Output Power | 50mW |
| Packaging | Bulk |
| Quiescent Current | 750uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA6102A2DGKR to view detailed technical specifications.
No datasheet is available for this part.