Rochester Electronics TPA6205A1DRBT technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA6205A1DRBT to view detailed technical specifications.
No datasheet is available for this part.