Rochester Electronics TPA741DGNR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Power | 700mW |
| Packaging | Bulk |
| Quiescent Current | 1.45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA741DGNR to view detailed technical specifications.
No datasheet is available for this part.