Rochester Electronics TPD6E004RSER technical specifications.
| Capacitance | 1.6pF |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPD6E004RSER to view detailed technical specifications.
No datasheet is available for this part.