Rochester Electronics TPIC6B273N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 150mA |
| Output Voltage | 50V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPIC6B273N to view detailed technical specifications.
No datasheet is available for this part.