The TPS2042AD is a dual power switch from Rochester Electronics, featuring a continuous drain current of 500mA and an output voltage of 6.3V. It is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The device has a power dissipation of 725mW and is available in bulk packaging.
Rochester Electronics TPS2042AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 6.3V |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2042AD to view detailed technical specifications.
No datasheet is available for this part.