Rochester Electronics TPS2046AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2046AD to view detailed technical specifications.
No datasheet is available for this part.