0.7A, 2.7-5.5V Triple (2In/3Out) Hi-Side MOSFET, Fault Report, Act-High Enable 16-SOIC 0 to 85
Rochester Electronics TPS2053AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Contains Lead |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Power Dissipation | 1.12W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2053AD to view detailed technical specifications.
No datasheet is available for this part.