Rochester Electronics TPS2060DGN technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2060DGN to view detailed technical specifications.
No datasheet is available for this part.