Rochester Electronics TPS2097D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Quiescent Current | 85uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2097D to view detailed technical specifications.
No datasheet is available for this part.