Rochester Electronics TPS2204APWP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 14V |
| Packaging | Bulk |
| Power Dissipation | 2.49W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2204APWP to view detailed technical specifications.
No datasheet is available for this part.